• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Novus Tools J-165 EAD 105112200 Electric stapler Staple type Type 53 , Type 53F Staple length 8 - 18 mm

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Power stapler Novus J-165 EAD

  • Aluminium side guide with a thin-film module screwed on demonstrates the mounting position of guide rails on the module.
  • Optical illusion with a three-dimensional frame that appears impossible.
  • A black smiley with a smile and cheerful eyes on a white background. Underneath, a white stylised face with open eyes and a broad smile.

Technical specifications

  • Cable length 3.5 m.
Product type

Electric stapler

Voltage

230 V

Staple type

Type 53

Type 53F

Staple length

8 - 18 mm

Nail type

Type J

Max. nail length

19 mm

Blow count (max.)

20 /min

Cable length

2.50 m

Operating voltage

230 V

Dim

(L x W x H) 192 x 56 x 172 mm

Length

192 mm

Width

56 mm

Weight

1.7 kg

Height

172 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 814896 Novus Tools J-165 EAD 105112200 Electric stapler Staple type Type 53 , Type 53F Staple length 8 - 18 mm

User & Safety Instructions

User & Safety Instructions 814896 Novus Tools J-165 EAD 105112200 Electric stapler Staple type Type 53 , Type 53F Staple length 8 - 18 mm

Description

The extremely low-reacting universal stapler for professional padding and insulation with claws. With broad and long lug for attaching even at difficult accessible places.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 173.98€ 163.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)