• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories HT 14 0603038001 Handheld stapler Staple type Type 53 Staple length 4 - 14 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

146 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Handheld stapler

Staple type

Type 53

Staple length

4 - 14 mm

Nail type

Type 41

Max. nail length

14 mm

Cable length

0 mm

Dim

(L x W) 200 cm x 150 mm

Length

200 cm

Width

150 mm

Weight

600 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 491818 Bosch Accessories HT 14 0603038001 Handheld stapler Staple type Type 53 Staple length 4 - 14 mm

Description

For example, manual stapler for quick fastening of fabric, foil, cardboard or insulation material. Versions as hand-held stapler with grip trigger or hammer tacker with impact trigger. Bosch hammer tacker drive when opening the clips with enormous forces in the material. Hand tacker HT 14. Suitable for the rapid fastening of materials, roofing felt, sheets, insulating materials, wire netting, as well as for light upholstery work. All-round stapler in robust all-steel design with continuously variable impact force control, padded grip, handle locking. Suitable Klammertyp53 Length 4, 6, 8, 10, 12, 14 mm suitable Stifttyp 41, length 14 mm.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 56.98€ 46.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)