• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-10666239 Handheld stapler Staple type Type 53 , Type 1008F Staple length 4 - 14 mm

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

473 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TOOLCRAFT Handheld stapler with 600 pcs staple, 4-14

  • Suitable for fabrics, roofing felt, foils, insulating materials, wire mesh and light upholstery work
  • Durable metal structure
  • Compatible staples: Rapid 530, Arrow JT21

Technical specifications

  • Compatible staples: Rapid 530, Arrow JT21
Product type

Handheld stapler

Staple type

Type 53

Type 1008F

Staple length

4 - 14 mm

Nail capacity

100 pc(s)

Dim

(L x W) 230 mm x 30 mm

Length

230 mm

Width

30 mm

Weight

0.57 kg

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3555413 TOOLCRAFT TO-10666239 Handheld stapler Staple type Type 53 , Type 1008F Staple length 4 - 14 mm

Description

Features

  • Practical stapler pack with 600 pieces U-type staples
  • Ergonomic handle prevents hand fatigue during extended use and provides a secure grip

Scope of delivery

  • Staple gun x 1
  • Stapler x 600 pcs (U-type stapler)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)