• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DWHT80276-0 DWHT80276-0 Handheld stapler Staple length 6 - 14 mm

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

2-in-1 carbon fiber hand-held stapler and nail clippers for 6-14mm staples and 12, 15mm pin nails type 18

  • Robust carbon fiber composite enclosure – high durability and long durability with low weight
  • Optimised ergonomics - for less fatigue in fingers and wrists - also in continuous use
  • Smooth-running, rubberized pressure lever – for comfortable use with low application of force
  • Easily accessible staple/ nail compartment – for quick and easy refills
  • Dual-sided belt hook – for convenient transportation and easy storage
  • Suitable for professional-quality staples and pin nails of type 18 – 6, 8, 10, 12, 14 mm clips and 12 and 15 mm pin nails
  • This text is machine translated.

Technical specifications

Product type

Handheld stapler

Staple length

6 - 14 mm

Max. nail length

15 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3221815 DEWALT DWHT80276-0 DWHT80276-0 Handheld stapler Staple length 6 - 14 mm

Description

Scope of delivery

  • 1 x 2-in-1 carbon fiber hand-held stapler and nail clippers for 6-14mm staples and 12, 15mm pin nails type 18

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)