• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Novus Tools J-29 030-0460 Handheld stapler Staple type Type 53F , Type 53 , Type 37 , Typee 11 Staple length 6 - 14 mm

1/12
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hand tacker Novus Tools J-29 set + 1800 fine wire clamps

  • Professional Tacker with metal casing
  • For fine-wire and flat wire staples from 6 to 14 mm and nails 16 mm

Technical specifications

Product type

Handheld stapler

Staple type

Type 53F

Type 53

Type 37

Typee 11

Staple length

6 - 14 mm

Nail type

Type J

Max. nail length

16 mm

Documents & Downloads

Datasheet

Datasheet 3331434 Novus Tools J-29 030-0460 Handheld stapler Staple type Type 53F , Type 53 , Type 37 , Typee 11 Staple length 6 - 14 mm

User & Safety Instructions

User & Safety Instructions 3331434 Novus Tools J-29 030-0460 Handheld stapler Staple type Type 53F , Type 53 , Type 37 , Typee 11 Staple length 6 - 14 mm

Description

The Novus TOOLS J-29 hand-held stapler is an innovative 3-in-1 Power stapler that sets new standards in professional fastening technology and is an absolute high performer. Thanks to the innovative sliding mechanism this universal tacker can both fine wire clamps (A type 53 / H type 37) and flat wire clamps (D type 53F / G type 11) from 6 to 14 mm as well as nails (E type J) from 16 mm - a real multi-talent for all types of fixing work. Coloured icons on the tool show the compatible clip types at a glance. The multipurpose premium hand-held stapler convinces with all complex tasks - from professional roof construction and high-quality upholstery to installation of steam locks. Well thought-out details and product features such as the long precision nose, the accurate marking of the staple, the distance stop for a parallel series of clamps, the clear staple window as well as the under-loader with safety release and integrated clamp slider make this hand-held stapler an indispensable tool on construction sites and in the workshop. The ergonomic soft-grip lever also makes large-scale and longer projects a pleasure. The mechanical impact force regulation guarantees optimum countersunk mounting agents in all materials - from sensitive soft wood to hard oak floors. The tool can be kept in a space-saving way by means of the practical handle locking. The high quality and resistant zinc die-cast housing and fixed components ensure a maximum service life and guarantee years of reliability in hard everyday life. The complete set includes 1800 super-hard galvanized fine wire clamps (A type 53) 8 mm for an immediate start of work. Whether furniture restoration, interior design and textile work - this 3-in-1 stapler is a reliable companion for professional results.

This text is machine translated.

Features

  • Set includes hand-held stapler J-29 and 1800 type 53/8 fine wire staples A.
  • Processes fine wire clips A type 53 and flat wire clamps D type 53F as well as nails E type J, additionally also hammer tacker clamps H type 37 and G type 11
  • Simple change between fine wire staples, flat wire clamps and nails by sliding mechanism
  • Long nose for precise work in difficult to access places
  • A series of clips is stapled at a height in parallel using the distance stop
  • For precise results, the design line at the front of the stapler shows the exact staple outlet
  • Guarantees the right impact power for every work, no matter whether soft or hard wood is used, thanks to mechanical impact force setting
  • Comfortable to work with ergonomic soft-grip lever, grip lock and well visible level indicator
  • Bottom-fed mechanism with safety release and integrated clamp slide for fast loading

Scope of delivery

  • Hand tacker J-29
  • 1800 ST fine wire staples A type 53 8mm

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)