• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Novus Tools J-51 Set 030-0470 Handheld stapler Staple type Type 53F Staple length 6 - 14 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Handheld stapler

Staple type

Type 53F

Staple length

6 - 14 mm

Staple capacity

85

Max. nail length

16 mm

Weight

630 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3048841 Novus Tools J-51 Set 030-0470 Handheld stapler Staple type Type 53F Staple length 6 - 14 mm

Description

Powerful professional tacker for perfect mounting of different types of foils and decorative strips on the building site and in the workshop. The hand-held stapler processes flat wire staples and nails. The delivery is in a case set including starter set brackets.

This text is machine translated.

Features

  • Processes flat wire clips up to 14 mm and nails up to 16 mm as well as hammer staples
  • Long nose for precise work in difficult to access places
  • A series of clips is stapled at a height in parallel using the distance stop
  • Ergonomic soft-grip lever for convenient working
  • Always within easy reach thanks to the sturdy belt hook for fixing to the working clothes.
  • Bottom-loading mechanism with integrated clamp slide for quick recharging of the clips
  • Clearly visible level indicator
  • For precise results, the design line at the front of the stapler shows the exact staple outlet
  • Guarantees the right impact power for every work, no matter whether soft or hard wood, thanks to mechanical impact force setting
  • Space-saving handle locking for stowing away when not in use
  • Supplied in a practical case with 5,000 clamps as starter set

Scope of delivery

  • With 6 bits. Starter set clamps

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)