• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NSYS3X5420 Schneider Electric Content: 1 pc(s)

Packaging type
Piece
Dim
(L x W x H) 200 x 400 x 500 mm
Manufacturer part #
NSYS3X5420
Content
1 pc(s)
Width
400 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 355.00 / piece)
€ 355.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Dim

(L x W x H) 200 x 400 x 500 mm

Manufacturer part #

NSYS3X5420

Content

1 pc(s)

Width

400 mm

Height

500 mm

Length

200 mm

Type

NSYS3X5420

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2972316 NSYS3X5420 Schneider Electric Content: 1 pc(s)

Datasheet 2972316 NSYS3X5420 Schneider Electric Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2972316 NSYS3X5420 Schneider Electric Content: 1 pc(s)

User & Safety Instructions 2972316 NSYS3X5420 Schneider Electric Content: 1 pc(s)

User & Safety Instructions 2972316 NSYS3X5420 Schneider Electric Content: 1 pc(s)

Information

Information 2972316 NSYS3X5420 Schneider Electric Content: 1 pc(s)

Information 2972316 NSYS3X5420 Schneider Electric Content: 1 pc(s)

Information 2972316 NSYS3X5420 Schneider Electric Content: 1 pc(s)

Information 2972316 NSYS3X5420 Schneider Electric Content: 1 pc(s)

More interesting products

(*All information is plus legal VAT)