• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NUTRiBULLET NBP003PU Smoothie maker Violet

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Cable length - 0.5 m
  • 2000 mAh battery
Product type

Smoothie maker

Capacity

475 ml

Kitchen appliances features

BPA-free

dishwasher proof

Factory colour

Violet

Weight

0.86 kg

Material

Stainless steel

Plastic

Width

95 mm

Height

267 mm

Length

95 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3452105 NUTRiBULLET NBP003PU Smoothie maker Violet

Description

In this lightweight battery-powered device, you can mix your favorite mixes completely without cables or plugs, whether you want to mix a protein shake after training, a healthy snack on the go or a fancy or festive cocktail for the pool. The USB-C charger supplies the motor with energy for about 15 mixing cycles, and thanks to the handy lid the Portable Mixer can be easily transported on all your adventures. Just charge it, take it with you and switch it on when it's time to get you a fresh kick.

This text is machine translated.

Scope of delivery

  • Blender
  • User manual

What kind of Blenders are you looking for?

More interesting products

(*All information is plus legal VAT)