• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NUTRiBULLET NBP016B Smoothie maker 11 µW/√Hz Black

1/10
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Cable length 50 cm

11 µW/√Hz

Product type

Smoothie maker

Capacity

590 ml

Kitchen appliances features

BPA-free

dishwasher proof

Factory colour

Black

Weight

1.5 kg

Material

Stainless steel

Width

5.6 cm

Height

38.8 cm

Length

150 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3452106 NUTRiBULLET NBP016B Smoothie maker 11 µW/√Hz Black

Description

A unique combination of portable mixer and isolation cup. The NUTRiBULLET flip is your ideal companion on the go to enjoy freshly mixed drinks everywhere. In the gym, on the way to work, while traveling. Equipped with a USB-C rechargeable 11.1 V battery that drives a powerful motor, it is 50% stronger than most portable mixers on the market*. Hard ingredients and frozen ingredients too - it mixes all your favorite foods to the desired consistency. The insulated stainless steel cup keeps the contents fresh for up to 24 hours. A mixing blade integrated directly in the lid makes the operation very simple: Fill the beaker, turn for mixing, turn again and enjoy.

This text is machine translated.

Scope of delivery

  • Blender
  • User manual

What kind of Blenders are you looking for?

More interesting products

(*All information is plus legal VAT)