• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN A18RA19THE 19 inch 19" grid rail Stainless steel

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

19" grid rail

Suitable for server rack cabinet (inch)

19 inch

Dim

(L x W x H) 1657.55 x 58.1 x 1657.55 mm

Material

Stainless steel

Content

1 pc(s)

Factory colour

Stainless steel

Width

58.1 mm

Height

1657.55 mm

Depth

45.4 mm

Length

1657.55 mm

Rack size

483 mm (19")

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3310360 nVent HOFFMAN A18RA19THE 19 inch 19" grid rail Stainless steel

User & Safety Instructions

User & Safety Instructions 3310360 nVent HOFFMAN A18RA19THE 19 inch 19" grid rail Stainless steel

What kind of 19" IT System Cabinet Accessories are you looking for?