• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN A8080SS6TSE 19 inch Server rack cabinet rain cover Suitable for (cabinet depths): 800 mm Stainless steel

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Server rack cabinet rain cover

Suitable for server rack cabinet (inch)

19 inch

Suitable for (cabinet depths)

800 mm

Material

Non-corrosive steel

Content

1 pc(s)

Factory colour

Stainless steel

Rack size

483 mm (19")

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3309492 nVent HOFFMAN A8080SS6TSE 19 inch Server rack cabinet rain cover Suitable for (cabinet depths): 800 mm Stainless steel

User & Safety Instructions

User & Safety Instructions 3309492 nVent HOFFMAN A8080SS6TSE 19 inch Server rack cabinet rain cover Suitable for (cabinet depths): 800 mm Stainless steel

What kind of 19" IT System Cabinet Accessories are you looking for?