• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN AMI04030 Mounting plate (W x H) 250 mm x 370 mm Plastic 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Mounting plate
Width
250 mm
Material
Plastic
Dim
(W x H) 250 mm x 370 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Mounting plate

Width

250 mm

Dim

(W x H) 250 mm x 370 mm

Material

Plastic

Content

1 pc(s)

Type

AMI04030

Height

370 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3310433 nVent HOFFMAN AMI04030 Mounting plate (W x H) 250 mm x 370 mm Plastic 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3310433 nVent HOFFMAN AMI04030 Mounting plate (W x H) 250 mm x 370 mm Plastic 1 pc(s) Piece

Description

This easy to install mounting plate prevents an unwanted contact between electrical components and the cabinet.

This text is machine translated.