• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN AMI04050 Mounting plate (W x H) 450 mm x 370 mm Plastic 1 pc(s)

Image similar
Product type
Mounting plate
Width
450 mm
Material
Plastic
Dim
(W x H) 450 mm x 370 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Mounting plate

Width

450 mm

Dim

(W x H) 450 mm x 370 mm

Material

Plastic

Content

1 pc(s)

Type

AMI04050

Height

370 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3311285 nVent HOFFMAN AMI04050 Mounting plate (W x H) 450 mm x 370 mm Plastic 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3311285 nVent HOFFMAN AMI04050 Mounting plate (W x H) 450 mm x 370 mm Plastic 1 pc(s)

Description

This easy to install mounting plate prevents an unwanted contact between electrical components and the cabinet.

This text is machine translated.