• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN AMI07050 Mounting plate (W x H) 450 mm x 670 mm Plastic 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Mounting plate
Width
450 mm
Material
Plastic
Features
with mount plate
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Mounting plate

Features

with mount plate

Width

450 mm

Dim

(W x H) 450 mm x 670 mm

Material

Plastic

Content

1 pc(s)

Type

AMI07050

Height

670 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3311286 nVent HOFFMAN AMI07050 Mounting plate (W x H) 450 mm x 670 mm Plastic 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3311286 nVent HOFFMAN AMI07050 Mounting plate (W x H) 450 mm x 670 mm Plastic 1 pc(s) Piece

Description

This easy to install mounting plate prevents an unwanted contact between electrical components and the cabinet.

This text is machine translated.