• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN MCI22066R5 Free-standing switchboard cabinet 600 x 2200 x 600 Steel Grey 1 pc(s)

Image similar
Product type
Free-standing switchboard cabinet
Material
Steel
Width
600 mm
Height
2200 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Free-standing switchboard cabinet

Features

19"

Material

Steel

IP55

Factory colour

Grey

Width

600 mm

Height

2200 mm

Dimensions

600 x 2200 x 600 mm

Content

1 pc(s)

Type

MCI22066R5

Dim

(W x H x D) 600 x 2200 x 600 mm

Manufacturer part #

MCI22066R5

Depth

600 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3310229 nVent HOFFMAN MCI22066R5 Free-standing switchboard cabinet 600 x 2200 x 600 Steel Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3310229 nVent HOFFMAN MCI22066R5 Free-standing switchboard cabinet 600 x 2200 x 600 Steel Grey 1 pc(s)

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.