• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN MGRP081606GE Terminal box 160 x 75 x 55 Plastic 1 pc(s)

Image similar
Product type
Terminal box
Material
Plastic
IP rating
IP67
Width
160 mm
Height
75 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Terminal box

Material

Plastic

IP67

Width

160 mm

Height

75 mm

Content

1 pc(s)

Type

MGRP081606GE

Dim

(W x H x D) 160 x 75 x 55 mm

Manufacturer part #

MGRP081606GE

Depth

55 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3308932 nVent HOFFMAN MGRP081606GE Terminal box 160 x 75 x 55 Plastic 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3308932 nVent HOFFMAN MGRP081606GE Terminal box 160 x 75 x 55 Plastic 1 pc(s)

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.