• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN MKD18124PER5 Free-standing switchboard cabinet 1200 x 1200 x 1800 x 400 Steel Grey 1 pc(s)

Image similar
Product type
Free-standing switchboard cabinet
Material
Steel
Width
1200 mm
Height
1800 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Free-standing switchboard cabinet

Material

Steel

IP55

Factory colour

Grey

Length

1200 mm

Width

1200 mm

Height (min.)

1800 mm

Height

1800 mm

Dimensions

1200 x 1800 x 400 mm

Content

1 pc(s)

Type

MKD18124PER5

Dim

(L x W x H) 1200 x 1200 x 1800 mm

Manufacturer part #

MKD18124PER5

Depth

400 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3308538 nVent HOFFMAN MKD18124PER5 Free-standing switchboard cabinet 1200 x 1200 x 1800 x 400 Steel Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3308538 nVent HOFFMAN MKD18124PER5 Free-standing switchboard cabinet 1200 x 1200 x 1800 x 400 Steel Grey 1 pc(s)

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.