• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN MPC082R5 MPC082R5 Keyboard/display attachment (W x H x D) 800 x 250 x 985 mm Steel Grey 1 pc(s)

Image similar
Product type
Keyboard/display attachment
Width
800 mm
Material
Steel
Height
250 mm
Dim
(W x H x D) 800 x 250 x 985 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design of the surface: Powder-coated
Product type

Keyboard/display attachment

Height

250 mm

Width

800 mm

Dim

(W x H x D) 800 x 250 x 985 mm

Material

Steel

Factory colour

Grey

Content

1 pc(s)

Type

MPC082R5

Depth

985 mm

IP66

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3311126 nVent HOFFMAN MPC082R5 MPC082R5 Keyboard/display attachment (W x H x D) 800 x 250 x 985 mm Steel Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3311126 nVent HOFFMAN MPC082R5 MPC082R5 Keyboard/display attachment (W x H x D) 800 x 250 x 985 mm Steel Grey 1 pc(s)

Description

The modular steel sheet console system MPC has a protection class IP 55/56. It contains three exchangeable sections: Console attachment, console center section and desk lower section. The system is very flexible, and with the various possible combinations many... Design requirements. The ergonomic design of the desk top and the console units enables easy installation and access to HMI devices and thus increases the available mounting position. As an alternative for parts of the console when there are chemical agents or similar. Stainless steel panels can be used.

This text is machine translated.

What kind of Enclosure Parts are you looking for?