• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN MPCS063 MPCS063 Keyboard/display attachment (W x H x D) 600 x 700 x 500 mm Non-corrosive steel Stainless s

Image similar
Product type
Keyboard/display attachment
Width
600 mm
Material
Non-corrosive steel
Height
700 mm
Dim
(W x H x D) 600 x 700 x 500 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Surface design: Untreated
Product type

Keyboard/display attachment

Height

700 mm

Width

600 mm

Dim

(W x H x D) 600 x 700 x 500 mm

Material

Non-corrosive steel

Factory colour

Stainless steel

Content

1 pc(s)

Type

MPCS063

Depth

500 mm

IP66

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3309863 nVent HOFFMAN MPCS063 MPCS063 Keyboard/display attachment (W x H x D) 600 x 700 x 500 mm Non-corrosive steel Stainless s

User & Safety Instructions

User & Safety Instructions 3309863 nVent HOFFMAN MPCS063 MPCS063 Keyboard/display attachment (W x H x D) 600 x 700 x 500 mm Non-corrosive steel Stainless s

Description

The modular high-grade steel console system MPCCS has protection class IP 55/56. It contains three exchangeable sections: Console attachment, console center section and desk lower section. The system is very flexible, and with the various possible combinations, many of the...ignore requirements can be met. The ergonomic design of the desk top and the console units enables easy installation and access to HMI devices and thus extends the available mounting location. This desk can be installed in virtually any environment, depending on the version.

This text is machine translated.

What kind of Enclosure Parts are you looking for?