• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN OICP495420 OICP495420 Console (W x H x D) 542 x 495 x 200 mm Aluminium Grey 1 pc(s)

Image similar
Product type
Console
Width
542 mm
Material
Aluminium
Height
495 mm
Dim
(W x H x D) 542 x 495 x 200 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Surface design: Untreated
Product type

Console

Height

495 mm

Width

542 mm

Dim

(W x H x D) 542 x 495 x 200 mm

Material

Aluminium

Factory colour

Grey

Content

1 pc(s)

Type

OICP495420

Depth

200 mm

IP65

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3309799 nVent HOFFMAN OICP495420 OICP495420 Console (W x H x D) 542 x 495 x 200 mm Aluminium Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3309799 nVent HOFFMAN OICP495420 OICP495420 Console (W x H x D) 542 x 495 x 200 mm Aluminium Grey 1 pc(s)

Description

The aluminum OICP operator interface panel has a pre-fabricated hole pattern for mounting a desired swivel arm and a removable front panel with IP 65 degree of protection. The components can be easily installed thanks to the removable front panel, but are also easily accessible via a removable rear panel. Side handles on the control cabinet allow easy movement of the cabinet into the desired working position. The aluminum housing dissipates more heat than a steel plate housing, so that no additional ventilation is necessary.

This text is machine translated.

What kind of Enclosure Parts are you looking for?