• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN OIDES355205 OIDES355205 Console (W x H x D) 525 x 354 x 55 mm Aluminium 1 pc(s)

Image similar
Product type
Console
Width
525 mm
Material
Aluminium
Height
354 mm
Dim
(W x H x D) 525 x 354 x 55 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Surface design: Untreated
Product type

Console

Height

354 mm

Width

525 mm

Dim

(W x H x D) 525 x 354 x 55 mm

Material

Aluminium

Content

1 pc(s)

Type

OIDES355205

Depth

55 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3311062 nVent HOFFMAN OIDES355205 OIDES355205 Console (W x H x D) 525 x 354 x 55 mm Aluminium 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3311062 nVent HOFFMAN OIDES355205 OIDES355205 Console (W x H x D) 525 x 354 x 55 mm Aluminium 1 pc(s)

Description

The OIDES operator interface control cabinet, made of aluminum with a folding mounting frame, has a pre-prepared hole pattern for mounting a desired swivel arm and a removable front panel with protection class IP 65. The outer frame extends...the panel depth by 55 mm. The components can be easily installed thanks to the removable front plate, but are also easily accessible by opening the foldable front attachment frame. Side handles on the control cabinet allow easy movement of the cabinet into the desired working position. The aluminum housing dissipates more heat than a steel plate housing, so that no additional ventilation is necessary.

This text is machine translated.

What kind of Enclosure Parts are you looking for?