• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN PS2080 (VE2) 19 inch Server rack cabinet socket Grey

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Server rack cabinet socket

Suitable for server rack cabinet (inch)

19 inch

Dim

(W x H x D) 758 x 198 x 27 mm

Content

2 pc(s)

Factory colour

Grey

Width

758 mm

Height

198 mm

Depth

27 mm

Documents & Downloads

Datasheet

Datasheet 3309898 nVent HOFFMAN PS2080 (VE2) 19 inch Server rack cabinet socket Grey

User & Safety Instructions

User & Safety Instructions 3309898 nVent HOFFMAN PS2080 (VE2) 19 inch Server rack cabinet socket Grey

What kind of 19" IT System Cabinet Accessories are you looking for?