• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN PSS1040-316 (VE2) 19 inch Server rack cabinet socket Stainless steel

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Server rack cabinet socket

Suitable for server rack cabinet (inch)

19 inch

Dim

(W x H x D) 400 x 100 x 400 mm

Content

2 pc(s)

Factory colour

Stainless steel

Width

400 mm

Height

100 mm

Depth

400 mm

Documents & Downloads

Datasheet

Datasheet 3310719 nVent HOFFMAN PSS1040-316 (VE2) 19 inch Server rack cabinet socket Stainless steel

User & Safety Instructions

User & Safety Instructions 3310719 nVent HOFFMAN PSS1040-316 (VE2) 19 inch Server rack cabinet socket Stainless steel

What kind of 19" IT System Cabinet Accessories are you looking for?