• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN PSS1060 (VE2) 19 inch Server rack cabinet socket

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Server rack cabinet socket

Suitable for server rack cabinet (inch)

19 inch

Dim

(W x H x D) 556 x 98 x 27 mm

Content

2 pc(s)

Width

556 mm

Height

98 mm

Depth

27 mm

Documents & Downloads

Datasheet

Datasheet 3311977 nVent HOFFMAN PSS1060 (VE2) 19 inch Server rack cabinet socket

User & Safety Instructions

User & Safety Instructions 3311977 nVent HOFFMAN PSS1060 (VE2) 19 inch Server rack cabinet socket

What kind of 19" IT System Cabinet Accessories are you looking for?