• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 10130212 19" server rack cabinet (W x H x D) 800 x 2000 x 1000 mm 47 U Black/grey

1/5
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Colocation cabinets with compartments
  • Flexible wiring, possible from top, bottom, left or right (data and power cables can be run separately)
  • Multi-point door lock
  • Perforated doors
  • Protection: IP 20

Technical specifications

Product type

19" server rack cabinet

Rack unit

47 U

Width

800 mm

Height

2000 mm

Depth

1000 mm

Material

Steel

Dim

(W x H x D) 800 x 2000 x 1000 mm

Factory colour

Black/grey

Rack size

483 mm (19")

Documents & Downloads

Datasheet

Datasheet 3204708 nVent SCHROFF 10130212 19" server rack cabinet (W x H x D) 800 x 2000 x 1000 mm 47 U Black/grey

Datasheet 3204708 nVent SCHROFF 10130212 19" server rack cabinet (W x H x D) 800 x 2000 x 1000 mm 47 U Black/grey

Datasheet 3204708 nVent SCHROFF 10130212 19" server rack cabinet (W x H x D) 800 x 2000 x 1000 mm 47 U Black/grey

User & Safety Instructions

User & Safety Instructions 3204708 nVent SCHROFF 10130212 19" server rack cabinet (W x H x D) 800 x 2000 x 1000 mm 47 U Black/grey

Description

Varistar Colocation cabinet, RAL 7021, 3 compartments, 47 HE, 2200 H, 800 B, 1000 T


Colocation cabinets with 2, 3 or 4 separating trays in RAL 7021 to accommodate servers and to separate trays for access and cabling.

This text is machine translated.

Hints

Please provide a phone number when placing your order, to allow us to arrange for a delivery date.

What kind of Network Cabinets are you looking for?

Accessories

(*All information is plus legal VAT)