• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 10713102 Fan module built-in strain relief (W x H) 482.6 mm x 1 U 1 pc(s)

Product type
Fan module
Features
built-in strain relief
Factory colour
Multicolour
Rack unit
1 U
Width
482.6 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Fan module

Features

built-in strain relief

Factory colour

Multicolour

Rack unit

1 U

Width

482.6 mm

Height

1 U

Dim

(W x H) 482.6 mm x 1 U

Weight

3.5

Content

1 pc(s)

Type

10713102

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2989591 nVent SCHROFF 10713102 Fan module built-in strain relief (W x H) 482.6 mm x 1 U 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2989591 nVent SCHROFF 10713102 Fan module built-in strain relief (W x H) 482.6 mm x 1 U 1 pc(s)

Description

19" fan unit, 1 HE, 3 fans, 115 VAC
FAN TRAY 1U 115V 3FANS UN BW
Mechanical strain relief for power cables
Can be adapted to mounting racks
Touch protection in accordance with DIN EN ISO 13857

This text is machine translated.