• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 10713546 Forced-draft fan (W x H) 482.6 mm x 3 U 1 pc(s) Piece

Packaging type
Piece
Product type
Forced-draft fan
Factory colour
Multicolour
Rack unit
3 U
TE
3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Forced-draft fan

Factory colour

Multicolour

Rack unit

3 U

TE

3

Width

482.6 mm

Height

3 U

Dim

(W x H) 482.6 mm x 3 U

Weight

8.404

Content

1 pc(s)

Type

10713546

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2989604 nVent SCHROFF 10713546 Forced-draft fan (W x H) 482.6 mm x 3 U 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2989604 nVent SCHROFF 10713546 Forced-draft fan (W x H) 482.6 mm x 3 U 1 pc(s) Piece

Description

19-inch pressure fan, 3 HE, with radial fan, 230 VAC
BLOWER FAN UNIT 19" 3U 230V
This pressure fan can be converted by cover plates for different cooling concepts Targeted air supply to the assemblies
Air supply from the front, air outlet to the top in the rear cabinet area (above cover plates to the top, rear or via hose connections to the rear and top)
Touch protection in accordance with DIN EN ISO 13857

This text is machine translated.