User & Safety Instructions 3029585 nVent SCHROFF 11596161 19" rack 222 x 464 1 pc(s) Piece
Features
ATCA System 300/40 Series, 6 Slot, DC, Replicated Mesh, Radial-IPMB
ATCA SYSTEM 5U 6S WHEEL
Compliant with AdvancedTCA specification PICMG 3.0 REV. 3.0 - 6 slot backplane with triple replicated mesh topology, 40 Gbps transfer rate (4 x 10 Gbps) - Radial IPMI - Horizontal installation of 6 AdvancedTCA boards (front side) and 6 RTM boards (rear side) - Two hot-swap fan slots (each with 6 fans) for cooling from right to left (push/pull cooling); 350 W per board - power consumption per board 350 W - Prepared for two shelf managers with Pigeon Point ShMM 500 and one shelf alarm panel (SAP) - power supply -48 VDC/-60 VDC via two redundant power-entry modules (PEM) plugged into the back - power distribution to the backplane via two redundant power branches, Individually secured with 30 A circuit breakers
This text is machine translated.
Description
Features
ATCA System 300/40 Series, 6 Slot, DC, Replicated Mesh, Radial-IPMB
ATCA SYSTEM 5U 6S WHEEL
Compliant with AdvancedTCA specification PICMG 3.0 REV. 3.0 - 6 slot backplane with triple replicated mesh topology, 40 Gbps transfer rate (4 x 10 Gbps) - Radial IPMI - Horizontal installation of 6 AdvancedTCA boards (front side) and 6 RTM boards (rear side) - Two hot-swap fan slots (each with 6 fans) for cooling from right to left (push/pull cooling); 350 W per board - power consumption per board 350 W - Prepared for two shelf managers with Pigeon Point ShMM 500 and one shelf alarm panel (SAP) - power supply -48 VDC/-60 VDC via two redundant power-entry modules (PEM) plugged into the back - power distribution to the backplane via two redundant power branches, Individually secured with 30 A circuit breakers