• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 20110060 19 inch Fasteners

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Fasteners

Suitable for server rack cabinet (inch)

19 inch

Content

2 pc(s)

Rack size

483 mm (19")

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2989939 nVent SCHROFF 20110060 19 inch Fasteners

User & Safety Instructions

User & Safety Instructions 2989939 nVent SCHROFF 20110060 19 inch Fasteners

Description

Writing plate for 19" cabinet drawers
The writing board fits for every height
The inserted writing disk can be folded upwards with an open drawer.

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?