• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 21101847 19 inch Fasteners Grey

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Fasteners

Suitable for server rack cabinet (inch)

19 inch

Cable length

0 mm

Content

1 pc(s)

Factory colour

Grey

Rack size

483 mm (19")

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2990464 nVent SCHROFF 21101847 19 inch Fasteners Grey

User & Safety Instructions

User & Safety Instructions 2990464 nVent SCHROFF 21101847 19 inch Fasteners Grey

Description

Quick release, fastening element for quarter turn, slit, gray
1/4 TURN.FSTNR.DEF LOCK 100PC
Vibration and vibration proof
1/4- Screw cap with defined stop
Recognize the closing position with a slot position
Quantity 100 pieces

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?