• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 21101848 19 inch Fasteners Black

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Fasteners

Suitable for server rack cabinet (inch)

19 inch

Cable length

0 mm

Content

1 pc(s)

Factory colour

Black

Rack size

483 mm (19")

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2990465 nVent SCHROFF 21101848 19 inch Fasteners Black

User & Safety Instructions

User & Safety Instructions 2990465 nVent SCHROFF 21101848 19 inch Fasteners Black

Description

Quick closure with screw slot, black
1/4 TURN.FSTNR.DEF LOCK 100PC
Vibration and vibration proof
1/4- Screw cap with defined stop
Recognize the closing position with a slot position
Quantity 100 pieces

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?