• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 20117753 Door Transparent door (W x H) 800 mm x 2020 mm 1 pc(s) Piece

Packaging type
Piece
Product type
Door
Features
Transparent door
Material
Glass
Rack unit
43 U
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Glass door, 120° opening angle - GLASTUER 43HE 800B KPL.

Our service for you

Technical specifications

Packaging type

Piece

Product type

Door

Features

Transparent door

Material

Glass

Rack unit

43 U

Width

800 mm

Height

2020 mm

Dim

(W x H) 800 mm x 2020 mm

Content

1 pc(s)

Type

20117753

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3029695 nVent SCHROFF 20117753 Door Transparent door (W x H) 800 mm x 2020 mm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3029695 nVent SCHROFF 20117753 Door Transparent door (W x H) 800 mm x 2020 mm 1 pc(s) Piece

Description

Eurorack glass door 120° opening angle, 43 HE 800W
DOOR FULLY GLAZED 43U 800W


Aperture angle 120°

This text is machine translated.