• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 20117769 Door with window 1 pc(s) Piece

Packaging type
Piece
Product type
Door
Features
with window
Material
Acrylic glass
Factory colour
Grey-white (RAL 7035)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Glazed door - TUER COMPARE ACRYLIC 16HE 600B

Our service for you

Technical specifications

Packaging type

Piece

Product type

Door

Features

with window

Material

Acrylic glass

Factory colour

Grey-white (RAL 7035)

Rack unit

16 U

Height

733 mm

Content

1 pc(s)

Type

20117769

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3029702 nVent SCHROFF 20117769 Door with window 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3029702 nVent SCHROFF 20117769 Door with window 1 pc(s) Piece

Description

Eurorack acrylic glass door, RAL 7035, 16 HE 600W
DOOR FRAME GLAZED 16U 600W


Aperture angle 120°

This text is machine translated.