• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 20117776 Door Vision lid (W x H x D) 800 x 2020 x 2 mm 1 pc(s) Piece

Packaging type
Piece
Product type
Door
Features
Vision lid
Material
Acrylic glass
Factory colour
Grey-white (RAL 7035)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Acrylic glass door - door, COMPARE ACRYL 43HE 800B

Our service for you

Technical specifications

Packaging type

Piece

Product type

Door

Features

Vision lid

Material

Acrylic glass

Factory colour

Grey-white (RAL 7035)

Width

800 mm

Height

2020 mm

Depth

2 mm

Dim

(W x H x D) 800 x 2020 x 2 mm

Content

1 pc(s)

Type

20117776

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3029707 nVent SCHROFF 20117776 Door Vision lid (W x H x D) 800 x 2020 x 2 mm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3029707 nVent SCHROFF 20117776 Door Vision lid (W x H x D) 800 x 2020 x 2 mm 1 pc(s) Piece