• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 20130007 Cabinet frame 800 x 1400 x 600 Black-grey 1 pc(s) Single

Packaging type
Single
Product type
Cabinet frame
Width
800 mm
Height
1400 mm
Factory colour
Black-grey
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Packaging type

Single

Product type

Cabinet frame

Factory colour

Black-grey

Width

800 mm

Height

1400 mm

Content

1 pc(s)

Dim

(W x H x D) 800 x 1400 x 600 mm

RoHS-compliant

Yes

Depth

600 mm

Type

20130007

Documents & Downloads

Datasheet

Datasheet 3029719 nVent SCHROFF 20130007 Cabinet frame 800 x 1400 x 600 Black-grey 1 pc(s) Single

User & Safety Instructions

User & Safety Instructions 3029719 nVent SCHROFF 20130007 Cabinet frame 800 x 1400 x 600 Black-grey 1 pc(s) Single