• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 20130020 Cabinet frame 600 x 2000 x 900 Multicolour 1 pc(s)

Product type
Cabinet frame
Width
600 mm
Height
2000 mm
Factory colour
Multicolour
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Product type

Cabinet frame

Factory colour

Multicolour

Width

600 mm

Height

2000 mm

Content

1 pc(s)

Dim

(W x H x D) 600 x 2000 x 900 mm

RoHS-compliant

Yes

Depth

900 mm

Type

20130020

Documents & Downloads

Datasheet

Datasheet 3029730 nVent SCHROFF 20130020 Cabinet frame 600 x 2000 x 900 Multicolour 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3029730 nVent SCHROFF 20130020 Cabinet frame 600 x 2000 x 900 Multicolour 1 pc(s)