• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 20130009 Cabinet frame 600 x 1600 x 600 1 pc(s)

Product type
Cabinet frame
Width
600 mm
Height
1600 mm
Inside width
600 mm
Inside height
1600 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Product type

Cabinet frame

Width

600 mm

Height

1600 mm

Inside width

600 mm

Inside height

1600 mm

Internal depth

600 mm

Content

1 pc(s)

Dim

(W x H x D) 600 x 1600 x 600 mm

RoHS-compliant

Yes

Depth

600 mm

Type

20130009

Documents & Downloads

Datasheet

Datasheet 3029721 nVent SCHROFF 20130009 Cabinet frame 600 x 1600 x 600 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3029721 nVent SCHROFF 20130009 Cabinet frame 600 x 1600 x 600 1 pc(s)