• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 20715001 Support rail with DIN rail 1 pc(s) Piece

Packaging type
Piece
Product type
Support rail
Features
with DIN rail
Factory colour
Multicolour
Height
51.8 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CARRY RAILS – CARRY RAILS FOR THERMO-/HYGROS.

Our service for you

Technical specifications

Packaging type

Piece

Product type

Support rail

Features

with DIN rail

Factory colour

Multicolour

Height

51.8 mm

Depth

241 mm

Content

1 pc(s)

Type

20715001

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3029174 nVent SCHROFF 20715001 Support rail with DIN rail 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3029174 nVent SCHROFF 20715001 Support rail with DIN rail 1 pc(s) Piece

Description

DIN rail for heating, TS 35/7.5, with mounting bracket for 19" angle profile
RAIL SUPPORT FOR THERMO-/HYGRO.


Support rail

This text is machine translated.