• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 20715003 Thermostat 1 pc(s) Piece

Packaging type
Piece
Product type
Thermostat
Min. temperature
20 °C
Max. temperature
60 °C
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Thermostat with external temperature sensor - THERMOSTAT with sensor + SWITCH.

Our service for you

Technical specifications

Packaging type

Piece

Product type

Thermostat

Min. temperature

20 °C

Max. temperature

60 °C

Content

1 pc(s)

Type

20715003

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3029175 nVent SCHROFF 20715003 Thermostat 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3029175 nVent SCHROFF 20715003 Thermostat 1 pc(s) Piece

Description

Thermostat with external temperature sensor
THERMOSTAT W.EXT.TEMP.SWITCH


For switching heaters or fans - External sensor can be positioned near the critical module - Setting range 20 ... 60 °C, switching difference 3 ... 10 K

This text is machine translated.