• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 23001813 Bus board 19" 1 pc(s) Piece

Packaging type
Piece
Product type
Bus board
Features
19"
Rack unit
3 U
Height
3 U
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

BPL VPX 3U 5SL 0.8" FM RIO

Our service for you

Technical specifications

Packaging type

Piece

Product type

Bus board

Features

19"

Rack unit

3 U

Height

3 U

Content

1 pc(s)

Type

23001813

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3029440 nVent SCHROFF 23001813 Bus board 19" 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3029440 nVent SCHROFF 23001813 Bus board 19" 1 pc(s) Piece

Description

VPX Backplane, 3 U, 5 slots, full mesh, with RTM

This text is machine translated.