• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 20800278 Inline adapter (W x H x D) 410 x 6 x 280 mm 1 pc(s) Piece

Packaging type
Piece
Product type
Inline adapter
Rack unit
6 U
Width
410 mm
Height
6 U
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

INTERM. PIECE 280MM W.SCR.

Our service for you

Technical specifications

Packaging type

Piece

Product type

Inline adapter

Rack unit

6 U

Width

410 mm

Height

6 U

Depth

280 mm

Dim

(W x H x D) 410 x 6 x 280 mm

Content

1 pc(s)

Type

20800278

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3029177 nVent SCHROFF 20800278 Inline adapter (W x H x D) 410 x 6 x 280 mm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3029177 nVent SCHROFF 20800278 Inline adapter (W x H x D) 410 x 6 x 280 mm 1 pc(s) Piece

Description

Adapter for assembling several 3 HE-test adapters, 6 HE, 280 mm, 410 mm
TEST ADAPTER BRACKET 6U 280D


6 / 9 HE-test adapter, 6 HE

This text is machine translated.