• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 23021652 Testing adapter 1 pc(s) Piece

Packaging type
Piece
Product type
Testing adapter
Rack unit
3 U
Height
3 U
Depth
220 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TEST ADAPTER 3HE 220T 64/C64

Our service for you

Technical specifications

Packaging type

Piece

Product type

Testing adapter

Rack unit

3 U

Height

3 U

Depth

220 mm

Content

1 pc(s)

Type

23021652

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3030732 nVent SCHROFF 23021652 Testing adapter 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3030732 nVent SCHROFF 23021652 Testing adapter 1 pc(s) Piece

Description

Test adapter type C, C64, 3 HE, 220 mm, 1L, HE/I
TEST ADAPTER 3U 220D 64/64C 1L


Test adapter, model C, current and voltage measurement

This text is machine translated.