• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 23022010 Testing adapter 1 pc(s) Piece

Packaging type
Piece
Product type
Testing adapter
Rack unit
6 U
Height
6 U
Depth
280 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TEST ADAPTER 6U 280T VME J1J2

Our service for you

Technical specifications

Packaging type

Piece

Product type

Testing adapter

Rack unit

6 U

Height

6 U

Depth

280 mm

Content

1 pc(s)

Type

23022010

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3030739 nVent SCHROFF 23022010 Testing adapter 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3030739 nVent SCHROFF 23022010 Testing adapter 1 pc(s) Piece

Description

Test adapter for VMEbus, P1, P2, 6 HE, 280 mm
TEST ADAPTER 6U280 VME J1J296/96C


Test adapter for VMEbus, current and voltage measurement

This text is machine translated.