• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 20817615 Handle lockable 1 pc(s) Piece

Packaging type
Piece
Product type
Handle
Features
lockable
Factory colour
Black
Weight
2.331
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SCHROFF IEL-GRIP - IEL-GRIP UP SW/GR 100 PCS

Our service for you

Technical specifications

Packaging type

Piece

Product type

Handle

Features

lockable

Factory colour

Black

Weight

2.331

Content

1 pc(s)

Type

20817615

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2990130 nVent SCHROFF 20817615 Handle lockable 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2990130 nVent SCHROFF 20817615 Handle lockable 1 pc(s) Piece

Description

Word in/out, type IEL, lever black, button gray, top, 100 pieces
IEL-HANDLE TOP BLK/SIZE(100X)
With interlock
Suitable for insertion and extraction forces to 700 N (per pair)
Suitable for installing micro switches

This text is machine translated.