• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 20817662 Handle lockable 1 pc(s) Piece

1/2
Packaging type
Piece
Product type
Handle
Features
lockable
Factory colour
Black
Weight
0.25
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SCHROFF IET-GRIP - IET-GRIP UP GR/SW 10 PCS

Our service for you

Technical specifications

Packaging type

Piece

Product type

Handle

Features

lockable

Factory colour

Black

Weight

0.25

Content

1 pc(s)

Type

20817662

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2990140 nVent SCHROFF 20817662 Handle lockable 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2990140 nVent SCHROFF 20817662 Handle lockable 1 pc(s) Piece

Description

Check in/out term, type IET, lever gray, button black, top, 10 pieces
IET-HANDLE TOP GRY/BLK(10PC)
For Telekom-Applications
With interlock
Suitable for insertion and extraction forces to 700 N (per pair)
Suitable for installing micro switches

This text is machine translated.