• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 20817653 Handle 1 pc(s) Piece

Packaging type
Piece
Product type
Handle
Factory colour
Black
Weight
2.48
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SCHROFF IET-GRIP - IET-GRIP BELOW SW/GR 100PCS

Our service for you

Technical specifications

Packaging type

Piece

Product type

Handle

Factory colour

Black

Weight

2.48

Content

1 pc(s)

Type

20817653

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2990136 nVent SCHROFF 20817653 Handle 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2990136 nVent SCHROFF 20817653 Handle 1 pc(s) Piece

Description

Lifting term, type IET, lever black, button gray, bottom, 100 pieces
IET-HANDLE BOT.BLK/GRY(100X)
For Telekom-Applications
With interlock
Suitable for insertion and extraction forces to 700 N (per pair)
Suitable for installing micro switches

This text is machine translated.