• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 20860107 19 inch Fasteners

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Fasteners

Suitable for server rack cabinet (inch)

19 inch

Content

2 pc(s)

Depth

150 mm

Rack size

483 mm (19")

Documents & Downloads

Datasheet

Datasheet 2990310 nVent SCHROFF 20860107 19 inch Fasteners

User & Safety Instructions

User & Safety Instructions 2990310 nVent SCHROFF 20860107 19 inch Fasteners

Description

MultipacPRO mounting plate, depth 150 mm
CHASSIS PLATE 150D
Mounting plates are suitable for the installation of heavy components such as transformers
Is screwed on laterally on the inside of the 19"-plug-in unit

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?