• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 24822005 19 inch Fasteners Multicolour

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Fasteners

Suitable for server rack cabinet (inch)

19 inch

Dim

(W x H x D) 444 x 221 x 221 mm

Content

1 pc(s)

Factory colour

Multicolour

Width

444 mm

Height

221 mm

Depth

221 mm

Rack size

483 mm (19")

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2991833 nVent SCHROFF 24822005 19 inch Fasteners Multicolour

User & Safety Instructions

User & Safety Instructions 2991833 nVent SCHROFF 24822005 19 inch Fasteners Multicolour

Description

Interscale mounting plate for PCBs, for 444B x 221T housing

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?