• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 34562755 19 inch Fasteners

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Fasteners

Suitable for server rack cabinet (inch)

19 inch

Content

2 pc(s)

Length

280 mm

Rack size

483 mm (19")

Documents & Downloads

Datasheet

Datasheet 2991239 nVent SCHROFF 34562755 19 inch Fasteners

User & Safety Instructions

User & Safety Instructions 2991239 nVent SCHROFF 34562755 19 inch Fasteners

Description

Mounting plate for 19" housing and rack, 63 TE, 280 mm PCB length
MOUNTING PLATE 280D 63HP
For fixing heavy construction parts
Mounting plate, full width The mounting plate is as wide as the rack/system housing and is fastened to the side panels
Mounting plate, part width The mounting plate in part is mounted to the module rails with a mounting strip

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?