• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 21070100 19 inch Server rack cabinet temperature control Multicolour

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Server rack cabinet temperature control

Suitable for server rack cabinet (inch)

19 inch

Dim

(W x H x D) 90 x 30 x 130 mm

Content

1 pc(s)

Factory colour

Multicolour

Width

90 mm

Height

30 mm

Depth

130 mm

Rack size

483 mm (19")

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2991994 nVent SCHROFF 21070100 19 inch Server rack cabinet temperature control Multicolour

Description

Temperature, humidity, digital contact sensor for Guardian Management Gateway

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?